
BAR6406E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6406E6327HTSA1TR-ND - Tape & Reel (TR) BAR6406E6327HTSA1CT-ND - Cut Tape (CT) BAR6406E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6406E6327HTSA1 |
Description | RF DIODE PIN 150V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 150V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.15200 | $3.80 |
| 100 | $0.12890 | $12.89 |
| 250 | $0.11808 | $29.52 |
| 500 | $0.11150 | $55.75 |
| 1,000 | $0.10608 | $106.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09939 | $298.17 |
| 6,000 | $0.09612 | $576.72 |
| 9,000 | $0.09448 | $850.32 |
| 15,000 | $0.09266 | $1,389.90 |
| 21,000 | $0.09160 | $1,923.60 |
| 30,000 | $0.09058 | $2,717.40 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

