
IPD50N06S214ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50N06S214ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N06S214ATMA2CT-ND - Cut Tape (CT) 448-IPD50N06S214ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S214ATMA2 |
Description | MOSFET N-CH 55V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S214ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.24200 | $22.42 |
| 100 | $1.52070 | $152.07 |
| 500 | $1.21178 | $605.89 |
| 1,000 | $1.11246 | $1,112.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88620 | $2,215.50 |
| 5,000 | $0.86042 | $4,302.10 |
| Unit Price without GST: | $3.50000 |
|---|---|
| Unit Price with GST: | $3.85000 |





