
2EDF7235KXUMA1 | |
|---|---|
DigiKey Part Number | 2EDF7235KXUMA1TR-ND - Tape & Reel (TR) 2EDF7235KXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EDF7235KXUMA1 |
Description | IC GATE DRVR HALF-BRIDG TFLGA-13 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7235KXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 13-TFLGA | |
Supplier Device Package | PG-TFLGA-13-1 | |
Base Product Number |

