
2ED020I12FIXUMA1 | |
|---|---|
DigiKey Part Number | 2ED020I12FIXUMA1TR-ND - Tape & Reel (TR) 2ED020I12FIXUMA1CT-ND - Cut Tape (CT) 2ED020I12FIXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED020I12FIXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO18-2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting PG-DSO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED020I12FIXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 14V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-18-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.44400 | $44.44 |
| 25 | $4.08320 | $102.08 |
| 100 | $3.68800 | $368.80 |
| 250 | $3.49960 | $874.90 |
| 500 | $3.47964 | $1,739.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.29244 | $3,292.44 |
| 2,000 | $3.21548 | $6,430.96 |
| 3,000 | $3.17693 | $9,530.79 |
| Unit Price without GST: | $5.88000 |
|---|---|
| Unit Price with GST: | $6.46800 |






