
1ED3142MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3142MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3142MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3142MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3142MU12FXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3142MU12FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 3.5A, 3.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-72 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.62200 | $16.22 |
| 25 | $1.47080 | $36.77 |
| 100 | $1.30620 | $130.62 |
| 250 | $1.22756 | $306.89 |
| 500 | $1.18016 | $590.08 |
| 1,000 | $1.14117 | $1,141.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09531 | $2,738.28 |
| 5,000 | $1.07056 | $5,352.80 |
| 7,500 | $1.05818 | $7,936.35 |
| 12,500 | $1.04445 | $13,055.63 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |


