AC DIN Rail Power Supply 1 Output 24V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS.AC24VDC7.5ADIN

DigiKey Part Number
2198-IS.AC24VDC7.5ADIN-ND
Manufacturer
Manufacturer Product Number
IS.AC24VDC7.5ADIN
Description
AC/DC DIN RAIL SUPPLY 24V 180W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 7.5A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7.5A
Power (Watts)
180W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Universal Input
Size / Dimension
-
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.