Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISM97-3251AH-66.666MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-66.666MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-66.666MHZ |
Description | OSC XO 66.666MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |




