
ILCX13-FF5F10-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-12.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-12.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-12.000MHZ |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.63800 | $6.38 |
| 25 | $0.60360 | $15.09 |
| 50 | $0.57860 | $28.93 |
| 100 | $0.55480 | $55.48 |
| 250 | $0.52460 | $131.15 |
| 500 | $0.50294 | $251.47 |
| 1,000 | $0.48213 | $482.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45091 | $1,352.73 |
| 6,000 | $0.43227 | $2,593.62 |
| 9,000 | $0.42172 | $3,795.48 |
| 15,000 | $0.40881 | $6,132.15 |
| 21,000 | $0.40053 | $8,411.13 |
| 30,000 | $0.39194 | $11,758.20 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

