


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.4dBi, 1.2dBi, 1.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |


