Liquid Flow Sensor 0.06 ~ 39.6 GPM Female, 1" (25.4mm) NPT Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8621

DigiKey Part Number
2330-SM8621-ND
Manufacturer
Manufacturer Product Number
SM8621
Description
SENSOR FLOW LIQ 0.06 ~ 39.6 GPM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.06 ~ 39.6 GPM Female, 1" (25.4mm) NPT Steel
Datasheet
 Datasheet
EDA/CAD Models
SM8621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.06 ~ 39.6 GPM
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
Female, 1" (25.4mm) NPT
Switch Function/Rating
Logic
Material - Body
Steel
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,628.58000$1,628.58
Manufacturers Standard Package
Unit Price without GST:$1,628.58000
Unit Price with GST:$1,791.43800