Air Flow Sensor 1 ~ 10 m/s 23mm Polybutylene Terephthalate (PBT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL5101

DigiKey Part Number
2330-SL5101-ND
Manufacturer
Manufacturer Product Number
SL5101
Description
SENSOR FLOW AIR 1~10 M/S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 1 ~ 10 m/s 23mm Polybutylene Terephthalate (PBT)
Datasheet
 Datasheet
EDA/CAD Models
SL5101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
1 ~ 10 m/s
Flow Sensor Type
Air
Voltage - Input
18V ~ 30V
Port Size
23mm
Switch Function/Rating
-
Material - Body
Polybutylene Terephthalate (PBT)
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$341.04000$341.04
Manufacturers Standard Package
Unit Price without GST:$341.04000
Unit Price with GST:$375.14400