Pressure Sensor -14.5PSI ~ 362.6PSI (-100kPa ~ 2500kPa) Vacuum Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2203

DigiKey Part Number
2330-PI2203-ND
Manufacturer
Manufacturer Product Number
PI2203
Description
PRESSURE SENSOR, -1 TO 25 BAR, -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 362.6PSI (-100kPa ~ 2500kPa) Vacuum Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PI2203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-14.5PSI ~ 362.6PSI (-100kPa ~ 2500kPa)
Output Type
Analog Current, NPN/PNP-NC/NO
Output
4 ~ 20 mA
Accuracy
±0.2%
Voltage - Supply
18V ~ 32V
Port Size
Male - 1 1/2" (38.1mm) Tri Clamp
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
1160.3PSI (8000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,665.71000$1,665.71
Manufacturers Standard Package
Unit Price without GST:$1,665.71000
Unit Price with GST:$1,832.28100