
MK5155 | |
|---|---|
DigiKey Part Number | 2330-MK5155-ND |
Manufacturer | |
Manufacturer Product Number | MK5155 |
Description | CYLINDER SENSOR WITH AMR CELL; 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NC Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | MK5155 Models |
Category | Voltage - Supply 10V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type PNP-NC |
Function Special Purpose | Operating Temperature -25°C ~ 85°C |
Technology | Mounting Type Chassis Mount |
Polarization South Pole | Package / Case Module |
Sensing Range 2mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.28000 | $98.28 |
| Unit Price without GST: | $98.28000 |
|---|---|
| Unit Price with GST: | $108.10800 |

