
MK5104 | |
|---|---|
DigiKey Part Number | 2330-MK5104-ND |
Manufacturer | |
Manufacturer Product Number | MK5104 |
Description | CYLINDER SENSOR WITH GMR CELL; 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose NPN/PNP-NO Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | MK5104 Models |
Category | Sensing Range 2.8mT |
Mfr | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Output (Max) 100mA |
Part Status Active | Output Type NPN/PNP-NO |
Function Special Purpose | Operating Temperature -25°C ~ 85°C |
Technology | Mounting Type Chassis Mount |
Polarization South Pole | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.60000 | $102.60 |
| Unit Price without GST: | $102.60000 |
|---|---|
| Unit Price with GST: | $112.86000 |

