
IY5045 | |
|---|---|
DigiKey Part Number | 2330-IY5045-ND |
Manufacturer | |
Manufacturer Product Number | IY5045 |
Description | INDUCTIVE SENSOR, 0.8 MM RANGE, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.032" (0.8mm) IP65 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | IY5045 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.032" (0.8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M5 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.54000 | $289.54 |
| 5 | $254.03400 | $1,270.17 |
| 10 | $240.93000 | $2,409.30 |
| Unit Price without GST: | $289.54000 |
|---|---|
| Unit Price with GST: | $318.49400 |

