
GG712S | |
|---|---|
DigiKey Part Number | 2330-GG712S-ND |
Manufacturer | |
Manufacturer Product Number | GG712S |
Description | SENSOR PROX INDUCTIVE 1-5MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.197" (1mm ~ 5mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | GG712S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 19.2V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.95000 | $315.95 |
| Unit Price without GST: | $315.95000 |
|---|---|
| Unit Price with GST: | $347.54500 |

