
AC2900 | |
|---|---|
DigiKey Part Number | 2330-AC2900-ND |
Manufacturer | |
Manufacturer Product Number | AC2900 |
Description | AS-I SPLITTER MODULE, 137.3 / L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | AC2900 Models |
Category | DC Voltage - Input (Min) 26.5V |
Manufacturer ifm efector, inc. | DC Voltage - Input (Max) 31.6V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -5°C ~ 70°C |
Input Type DC | Size / Dimension 5.41" Dia x 3.15" H (137.3mm x 80.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.63000 | $421.63 |
| Unit Price without GST: | $421.63000 |
|---|---|
| Unit Price with GST: | $463.79300 |

