



RV8H-2L-AD24-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1794-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2L-AD24-C1D2 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 1.68 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.30000 | $43.30 |
| 10 | $38.56500 | $385.65 |
| 25 | $36.82600 | $920.65 |
| 50 | $35.56100 | $1,778.05 |
| 100 | $34.33880 | $3,433.88 |
| 250 | $32.78624 | $8,196.56 |
| Unit Price without GST: | $43.30000 |
|---|---|
| Unit Price with GST: | $47.63000 |

