RM2S-UCAC110-120V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 1
Unit Price: $18.99000
Datasheet
Image for RM2S-UCAC110-120V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2S-UCAC110-120V

DigiKey Part Number
1885-RM2S-UCAC110-120V-ND
Manufacturer
Manufacturer Product Number
RM2S-UCAC110-120V
Description
RELAY PLUG-IN DPDT 5A 120VAC
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110 ~ 120VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
1200VA, 150W
Coil Current
8 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 45°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.29 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes