Image for PS3V-050AF12C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS3V-050AF12C

DigiKey Part Number
1885-PS3V-050AF12C-ND
Manufacturer
Manufacturer Product Number
PS3V-050AF12C
Description
AC/DC CONVERTER 12V 54W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 1.42" W x 3.15" H (99.0mm x 36.0mm x 80.0mm)
Approval Agency
CE, cURus, TUV
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.