Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-T16P3

DigiKey Part Number
1885-1347-ND
Manufacturer
Manufacturer Product Number
FC6A-T16P3
Description
OUTPUT MODULE 16SS 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
FC6A Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$539.28000$539.28
10$451.23800$4,512.38
25$424.13160$10,603.29
Manufacturers Standard Package
Unit Price without GST:$539.28000
Unit Price with GST:$593.20800