Tweezers Pointed Rounded 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed Rounded 4.92" (125.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

8501F.ITU

DigiKey Part Number
2014-8501F.ITU-ND
Manufacturer
Manufacturer Product Number
8501F.ITU
Description
FULL CERAMIC TWEEZERS 4.92",00
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Rounded 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Style
Pointed
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.92" (125.0mm)
Pattern Number
-
Material
Ceramic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$346.50000$346.50
Manufacturers Standard Package
Unit Price without GST:$346.50000
Unit Price with GST:$381.15000