
20542-022E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-022E-01TR-ND - Tape & Reel (TR) 5378-20542-022E-01CT-ND - Cut Tape (CT) 5378-20542-022E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-022E-01 |
Description | MINIFLEX 5-BFN II 22P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.62200 | $16.22 |
| 25 | $1.51920 | $37.98 |
| 50 | $1.44640 | $72.32 |
| 100 | $1.37740 | $137.74 |
| 250 | $1.29100 | $322.75 |
| 500 | $1.22934 | $614.67 |
| 1,000 | $1.17066 | $1,170.66 |
| 2,500 | $1.12975 | $2,824.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04504 | $5,225.20 |
| 10,000 | $0.99522 | $9,952.20 |
| 15,000 | $0.96718 | $14,507.70 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

