High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 0V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMHVP-0510N

DigiKey Part Number
2244-UMHVP-0510N-ND
Manufacturer
Manufacturer Product Number
UMHVP-0510N
Description
HV DC-DC CONVERTER, 5V IN, -1KV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 0V - 5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
65%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$235.65000$235.65
5$226.86000$1,134.30
10$223.17100$2,231.71
25$218.37920$5,459.48
50$214.81720$10,740.86
Manufacturers Standard Package
Unit Price without GST:$235.65000
Unit Price with GST:$259.21500