Cable Assembly Coaxial SMA to SMP 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROBEND SR-7

DigiKey Part Number
3628-MICROBENDSR-7-ND
Manufacturer
Manufacturer Product Number
MICROBEND SR-7
Description
COAX CABLE SMA TO SMP 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.000" (177.80mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Green
Features
-
Operating Temperature
-50°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$278.60800$1,393.04
Unit Price without GST:$278.60800
Unit Price with GST:$306.46880