
K702061 | |
|---|---|
DigiKey Part Number | 3628-K702061-ND |
Manufacturer | |
Manufacturer Product Number | K702061 |
Description | K702061 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Dome N Type Female Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K702061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz, 875MHz | |
Frequency Range | 450MHz ~ 470MHz, 790MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.4, 1.5 | |
Return Loss | - | |
Gain | 4dBi, 3.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Surface Mount | |
Height (Max) | 5.591" (142.00mm) | |
Applications | TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $498.76000 | $498.76 |
| 10 | $431.00400 | $4,310.04 |
| 25 | $414.09240 | $10,352.31 |
| Unit Price without GST: | $498.76000 |
|---|---|
| Unit Price with GST: | $548.63600 |

