
32_SMC-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-32_SMC-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_SMC-50-0-1/111_NE |
Description | COAX ADAPT SMC TO SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMC Plug, Male Pin To SMC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_SMC-50-0-1/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMC Plug, Male Pin | |
Convert To (Adapter End) | SMC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $82.76200 | $413.81 |
| Unit Price without GST: | $82.76200 |
|---|---|
| Unit Price with GST: | $91.03820 |

