
23_BNO-0-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_BNO-0-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_BNO-0-0-1/133_NE |
Description | 23_BNO-0-0-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNO Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_BNO-0-0-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Ethylenterafluorineethylene (ETFE) | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $104.58200 | $1,045.82 |
| Unit Price without GST: | $104.58200 |
|---|---|
| Unit Price with GST: | $115.04020 |

