Socket Contact 18 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 18 AWG Size 1.5mm Crimp Gold
ecomate® Family Overview

HN02 015 0047 2

DigiKey Part Number
889-HN0201500472TR-ND - Tape & Reel (TR)
889-HN0201500472CT-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN02 015 0047 2
Description
CONTACT SOCKET 18AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 18 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.91000$9.10
25$0.85240$21.31
50$0.81160$40.58
100$0.77270$77.27
250$0.72428$181.07
500$0.68966$344.83
1,000$0.65672$656.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62536$1,250.72
4,000$0.59551$2,382.04
6,000$0.57872$3,472.32
10,000$0.55825$5,582.50
14,000$0.54516$7,632.24
20,000$0.53163$10,632.60
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800