RF ANTENNA 802.11b/g, WLAN Module QMA Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1324.35.0006

DigiKey Part Number
3628-1324.35.0006-ND
Manufacturer
Manufacturer Product Number
1324.35.0006
Description
1324.35.0006
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, WLAN Module QMA Female Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1324.35.0006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8.5dBi
Features
-
Termination
QMA Female
Ingress Protection
IP66, IP67
Mounting Type
Chassis Mount
Height (Max)
3.976" (101.00mm)
Applications
802.11b/g, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$184.14000$184.14
10$155.13000$1,551.30
25$147.88840$3,697.21
100$139.93050$13,993.05
Manufacturers Standard Package
Unit Price without GST:$184.14000
Unit Price with GST:$202.55400