
1324.17.0051 | |
|---|---|
DigiKey Part Number | 3628-1324.17.0051-ND |
Manufacturer | |
Manufacturer Product Number | 1324.17.0051 |
Description | 1324.17.0051 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1324.17.0051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.35GHz, 2.45GHz, 2.6GHz | |
Frequency Range | 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 14dBi, 14.5dBi, 15dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $355.13000 | $355.13 |
| 10 | $304.44500 | $3,044.45 |
| 25 | $291.79400 | $7,294.85 |
| Unit Price without GST: | $355.13000 |
|---|---|
| Unit Price with GST: | $390.64300 |

