
11_QLA-01-3-1/122_NE | |
|---|---|
DigiKey Part Number | 3628-11_QLA-01-3-1/122_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_QLA-01-3-1/122_NE |
Description | 11_QLA-01-3-1/122_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QLA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_QLA-01-3-1/122_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Push-Pull | |
Frequency - Max | 1.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 10000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $43.99600 | $439.96 |
| Unit Price without GST: | $43.99600 |
|---|---|
| Unit Price with GST: | $48.39560 |

