11_BNC-50-3-52/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNC-50-3-52/133_NE

DigiKey Part Number
3628-11_BNC-50-3-52/133_NE-ND
Manufacturer
Manufacturer Product Number
11_BNC-50-3-52/133_NE
Description
11_BNC-50-3-52/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_BNC-50-3-52/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-400
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$27.97000$27.97
10$23.76600$237.66
25$22.27720$556.93
50$21.21420$1,060.71
100$20.20180$2,020.18
250$18.93808$4,734.52
500$18.03530$9,017.65
Manufacturers Standard Package
Unit Price without GST:$27.97000
Unit Price with GST:$30.76700