
ETSB48E007500A | |
|---|---|
DigiKey Part Number | 3186-ETSB48E007500ATR-ND - Tape & Reel (TR) 3186-ETSB48E007500ACT-ND - Cut Tape (CT) 3186-ETSB48E007500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB48E007500A |
Description | XTAL 1612 48MHZ 10P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.015" (0.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.33700 | $13.37 |
| 25 | $1.26400 | $31.60 |
| 50 | $1.21160 | $60.58 |
| 100 | $1.16150 | $116.15 |
| 250 | $1.09840 | $274.60 |
| 500 | $1.05296 | $526.48 |
| 1,000 | $1.00941 | $1,009.41 |
| 2,500 | $0.95463 | $2,386.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91521 | $4,576.05 |
| 10,000 | $0.87745 | $8,774.50 |
| 15,000 | $0.85610 | $12,841.50 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

