
ZX40E10A01 | |
|---|---|
DigiKey Part Number | 480-6913-ND |
Manufacturer | |
Manufacturer Product Number | ZX40E10A01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 20gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.57300 | $25.73 |
| 25 | $2.38640 | $59.66 |
| 50 | $2.25440 | $112.72 |
| 100 | $2.13000 | $213.00 |
| 250 | $1.97580 | $493.95 |
| 500 | $1.86652 | $933.26 |
| 1,000 | $1.82754 | $1,827.54 |
| Unit Price without GST: | $3.12000 |
|---|---|
| Unit Price with GST: | $3.43200 |

