Similar
Similar

V7-7B19D8-263 | |
|---|---|
DigiKey Part Number | 480-5296-ND |
Manufacturer | |
Manufacturer Product Number | V7-7B19D8-263 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 14gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.114" (2.9mm) | |
Differential Travel | 0.032" (0.81mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.96880 | $993.76 |
| Unit Price without GST: | $4.96880 |
|---|---|
| Unit Price with GST: | $5.46568 |



