
V7-1S38E9-201-1 | |
|---|---|
DigiKey Part Number | 480-6233-ND |
Manufacturer | |
Manufacturer Product Number | V7-1S38E9-201-1 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170gf | |
Release Force | 20gf | |
Operating Position | 0.808" (20.52mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $12.52200 | $125.22 |
| 25 | $11.61480 | $290.37 |
| 50 | $10.98700 | $549.35 |
| Unit Price without GST: | $15.13000 |
|---|---|
| Unit Price with GST: | $16.64300 |

