EFR(03)-240X240 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 17
Unit Price: $121.16000
Datasheet
RF EMI Absorbing Sheet EFR - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFR - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFR(03)-240X240

DigiKey Part Number
399-10914-ND
Manufacturer
Manufacturer Product Number
EFR(03)-240X240
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFR - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer Resin, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$107.05600$1,070.56
Manufacturers Standard Package
Unit Price without GST:$107.05600
Unit Price with GST:$117.76160