
ML500PS1PG | |
|---|---|
DigiKey Part Number | 2266-ML500PS1PG-ND |
Manufacturer | |
Manufacturer Product Number | ML500PS1PG |
Description | SENSOR SEALED GAUGE 0-500 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 35V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.45000 | $287.45 |
| 2 | $282.12500 | $564.25 |
| 3 | $276.80000 | $830.40 |
| 6 | $271.47500 | $1,628.85 |
| Unit Price without GST: | $287.45000 |
|---|---|
| Unit Price with GST: | $316.19500 |

