


NRS5012T4R7MMGFV | |
|---|---|
DigiKey Part Number | 587-3587-2-ND - Tape & Reel (TR) 587-3587-1-ND - Cut Tape (CT) 587-3587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5012T4R7MMGFV |
Description | FIXED IND 4.7UH 1.4A 216 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Drum Core, Wirewound Inductor 1.4 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5012T4R7MMGFV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.43760 | $10.94 |
| 50 | $0.41260 | $20.63 |
| 100 | $0.38910 | $38.91 |
| 250 | $0.36000 | $90.00 |
| 500 | $0.33940 | $169.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32001 | $320.01 |
| 2,000 | $0.30173 | $603.46 |
| 3,000 | $0.29154 | $874.62 |
| 5,000 | $0.27919 | $1,395.95 |
| 7,000 | $0.27136 | $1,899.52 |
| 10,000 | $0.26330 | $2,633.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

