Parametric Equivalent

HSCDRRD010MDAA5 | |
|---|---|
DigiKey Part Number | HSCDRRD010MDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRD010MDAA5 |
Description | SENSOR 0.15PSID 0.08" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.15PSI (±1kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $70.72040 | $7,072.04 |
| Unit Price without GST: | $70.72040 |
|---|---|
| Unit Price with GST: | $77.79244 |


