Similar

HIH9120-021-001 | |
|---|---|
DigiKey Part Number | HIH9120-021-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIH9120-021-001 |
Description | SENS HUMID/TMP 3.3V I2C 1.7% TH |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.7% RH 8 s Through Hole |
EDA/CAD Models | HIH9120-021-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.7% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |


