HIH9120-021-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 3,980
Unit Price: $32.19000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±1.7% RH 8 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH9120-021-001

DigiKey Part Number
HIH9120-021-001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIH9120-021-001
Description
SENS HUMID/TMP 3.3V I2C 1.7% TH
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.7% RH 8 s Through Hole
EDA/CAD Models
HIH9120-021-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±1.7% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 198 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

198In Stock
Ships from WEC