Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH7131-021-001S

DigiKey Part Number
HIH7131-021-001S-ND
Manufacturer
Manufacturer Product Number
HIH7131-021-001S
Description
SENS HUM/TMP 3.3V I2C 3% SMD 1=5
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±3% RH
Response Time
6 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable