Air Flow Sensor ±5 mbar Male, 0.2" (5.08mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM3200V

DigiKey Part Number
480-3480-ND
Manufacturer
Manufacturer Product Number
AWM3200V
Description
SENSOR FLOW 5 MBAR MALE 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Air Flow Sensor ±5 mbar Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
±5 mbar
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$280.73000$280.73
5$262.05600$1,310.28
10$255.12400$2,551.24
25$246.84960$6,171.24
50$241.19840$12,059.92
Manufacturers Standard Package
Unit Price without GST:$280.73000
Unit Price with GST:$308.80300

Other Suppliers on DigiKey

1In Stock
Ships from WEC