
AWM2200V | |
|---|---|
DigiKey Part Number | 480-6163-ND |
Manufacturer | |
Manufacturer Product Number | AWM2200V |
Description | SENSOR FLOW AIR 10 MBAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor ±10 mBar Male, 0.2" (5.08mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | ±10 mBar | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.2" (5.08mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $319.83920 | $15,991.96 |
| Unit Price without GST: | $319.83920 |
|---|---|
| Unit Price with GST: | $351.82312 |

