
914CE16-9 | |
|---|---|
DigiKey Part Number | 480-4340-ND |
Manufacturer | |
Manufacturer Product Number | 914CE16-9 |
Description | SWITCH SNAP ACTION SPDT 5A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 34gfm |
Part Status Active | Release Force 7.200gfm |
Circuit SPDT | Pretravel 30° |
Switch Function On-Mom | Differential Travel 3° |
Current Rating (Amps) 5A (AC), 3A (DC) | Overtravel 40° |
Voltage Rating - AC 240 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature 0°C ~ 105°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,122.58000 | $1,122.58 |
| Unit Price without GST: | $1,122.58000 |
|---|---|
| Unit Price with GST: | $1,234.83800 |

