



DEUH-9P | |
|---|---|
DigiKey Part Number | 1599-DEUH-9P-ND |
Manufacturer | |
Manufacturer Product Number | DEUH-9P |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $16.35500 | $163.55 |
| 25 | $15.33120 | $383.28 |
| 50 | $14.59900 | $729.95 |
| 100 | $13.90250 | $1,390.25 |
| 250 | $13.03260 | $3,258.15 |
| 500 | $12.41114 | $6,205.57 |
| 1,000 | $11.81953 | $11,819.53 |
| Unit Price without GST: | $19.25000 |
|---|---|
| Unit Price with GST: | $21.17500 |












