13AT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64AT315-1A

DigiKey Part Number
64AT315-1A-ND
Manufacturer
Manufacturer Product Number
64AT315-1A
Description
SWITCH TOGGLE 4PDT 1A 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Locking Lever
Actuator Length
29.97mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,365.42000$1,365.42
10$1,280.20100$12,802.01
Manufacturers Standard Package
Unit Price without GST:$1,365.42000
Unit Price with GST:$1,501.96200