cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4AT6

DigiKey Part Number
4AT6-ND
Manufacturer
Manufacturer Product Number
4AT6
Description
SWITCH TOGGLE 4PDT
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
-
Actuator Type
Standard Round
Actuator Length
22.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

51In Stock
Ships from WEC